Image for 5977741007F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5977741007F

DigiKey Part Number
5977741007F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5977741007F
Description
LED SMD PLCC 7 REEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R7,25236R14 504,72
4 000R6,89956R27 598,24
6 000R6,71880R40 312,80
10 000R6,51478R65 147,80
14 000R6,39347R89 508,58
20 000R6,27523R125 504,60
Manufacturers Standard Package