Parametric Equivalent
Parametric Equivalent



5912701846F | |
|---|---|
DigiKey Part Number | 5912701846F-ND |
Manufacturer | |
Manufacturer Product Number | 5912701846F |
Description | LED CBI 2.85MM YLW SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V 10mA Square with Domed Top 2.85mm Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 587nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 33.6mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Square with Domed Top | |
Lens Size | 2.85mm | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |


