MFR Recommended

5912501102NF | |
|---|---|
DigiKey Part Number | 350-5912501102NF-ND |
Manufacturer | |
Manufacturer Product Number | 5912501102NF |
Description | LED CBI 2.85MM ORNG SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Orange 2V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | Orange | |
Wavelength - Peak | 610nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 83mcd | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle |


