
5680012805F | |
|---|---|
DigiKey Part Number | 5680012805F-ND |
Manufacturer | |
Manufacturer Product Number | 5680012805F |
Description | LED CBI 4X3 GRN/YL/BLANK RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 3 Wide Green (x 8), Green, Yellow (x 1), Blank (x 2) 2.1V Green, 2.1V Yellow Round with Domed Top Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 8), Green, Yellow (x 1), Blank (x 2) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 4 High x 3 Wide | |
Current | - | |
Millicandela Rating | 12.6mcd Green, 6.3mcd Green, 4.3mcd Yellow | |
Viewing Angle | 60° Green, 80° Green-Yellow | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 2.1V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |

