
5680008809F | |
|---|---|
DigiKey Part Number | 5680008809F-ND |
Manufacturer | |
Manufacturer Product Number | 5680008809F |
Description | LED CBI 3MM 4X2 GRN/RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 2 Wide Green, Red (x 8) 2.1V Green, 2V Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green, Red (x 8) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 4 High x 2 Wide | |
Current | - | |
Millicandela Rating | 10mcd Green, 4.7mcd Red | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle |

