
5680008808F | |
|---|---|
DigiKey Part Number | 5680008808F-ND |
Manufacturer | |
Manufacturer Product Number | 5680008808F |
Description | LED CBI 3MM 4X2 GRN/YLW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 2 Wide Green (x 4), Yellow (x 4) 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow Round with Domed Top Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 4), Yellow (x 4) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 4 High x 2 Wide | |
Current | 30mA Green, 20mA Yellow | |
Millicandela Rating | 50mcd Green, 30mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 2.1V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |

