
5640100331F | |
|---|---|
DigiKey Part Number | 5640100331F-ND |
Manufacturer | |
Manufacturer Product Number | 5640100331F |
Description | LED CBI 3MM 3X1 RED/YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 1), Yellow (x 2) Diffused 2V Red, 2.1V Yellow 30mA Red, 20mA Yellow Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 1), Yellow (x 2) | |
Wavelength - Peak | 635nm, 585nm | |
Configuration | 3 High | |
Current | 30mA Red, 20mA Yellow | |
Millicandela Rating | 10mcd Red, 10mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | R24,11214 | R13 864,48 |

