
5530177400F | |
|---|---|
DigiKey Part Number | 5530177400F-ND |
Manufacturer | |
Manufacturer Product Number | 5530177400F |
Description | LED CBI BI-LVL ORNG DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Orange (x 2) Diffused, Tinted 1.9V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Orange (x 2) | |
Wavelength - Peak | 600nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 7mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | R18,37790 | R14 702,32 |

