140-1475-003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140-1475-003

DigiKey Part Number
2266-140-1475-003-ND
Manufacturer
Manufacturer Product Number
140-1475-003
Description
SUB MIN.PANEL IND.
Customer Reference
Detailed Description
Lens Cap White Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Box
Part Status
Active
Type
Lens Cap
Color
White
Number of LEDs
1
Lens Style
Round with Cylindrical Top
Lens Size
12.7mm Dia
Lens Transparency
Diffused
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount, Threaded Base
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate R2 079,60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
10R169,14100R1 691,41