
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Optical | |
Voltage - Supply | 18VDC ~ 30VDC | |
Output Configuration | Push-Pull, NC/NO | |
Light Source | Infrared | |
Connection Method | Connector, M8, 4POS | |
Ingress Protection | IP67 | |
Adjustment Type | Keypad | |
Operating Temperature | -10°C ~ 60°C |

