Image for FFB1248SH-F00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB1248SH-F00

DigiKey Part Number
603-FFB1248SH-F00-ND
Manufacturer
Manufacturer Product Number
FFB1248SH-F00
Description
FAN AXIAL 120X25.4MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 140.0 CFM (3.92m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.40mm
Air Flow
140.0 CFM (3.92m³/min)
Static Pressure
0.419 in H2O (104.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
54.3dB(A)
Power (Watts)
12 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.452 lb (205.02 g)
Current Rating (Amps)
0.250A
Voltage Range
28 ~ 53VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.