VCMT104T-4R7MN5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


WEC
In Stock: 1 406
Unit Price: R23,69364
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: R0,00000
Datasheet
4.7 µH Unshielded Inductor 11 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCMT104T-4R7MN5

DigiKey Part Number
2037-VCMT104T-4R7MN5TR-ND - Tape & Reel (TR)
2037-VCMT104T-4R7MN5CT-ND - Cut Tape (CT)
2037-VCMT104T-4R7MN5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCMT104T-4R7MN5
Description
FIXED IND 4.7UH 11A 15 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Unshielded Inductor 11 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Unshielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.427" L x 0.394" W (10.85mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R20,33000R20,33
10R16,73700R167,37
100R13,75740R1 375,74
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R12,00142R6 000,71
Manufacturers Standard Package