470 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLT1220-F-R470-FNH

DigiKey Part Number
2037-RLT1220-F-R470-FNHTR-ND - Tape & Reel (TR)
2037-RLT1220-F-R470-FNHCT-ND - Cut Tape (CT)
2037-RLT1220-F-R470-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLT1220-F-R470-FNH
Description
RES 0.47 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 740
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,73000R7,73
10R4,45300R44,53
25R3,69680R92,42
50R3,27000R163,50
100R2,93060R293,06
250R2,58580R646,45
500R2,38752R1 193,76
1 000R2,22955R2 229,55
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R2,01497R10 074,85
10 000R1,87432R18 743,20
15 000R1,80209R27 031,35
25 000R1,72040R43 010,00
35 000R1,67171R58 509,85
50 000R1,62416R81 208,00
60 000R1,60135R96 081,00
Manufacturers Standard Package