
RLT1220-F-3R30-FNH | |
|---|---|
DigiKey Part Number | 2037-RLT1220-F-3R30-FNHTR-ND - Tape & Reel (TR) 2037-RLT1220-F-3R30-FNHCT-ND - Cut Tape (CT) 2037-RLT1220-F-3R30-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT1220-F-3R30-FNH |
Description | RES SMD 3.3 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,73000 | R7,73 |
| 10 | R4,45300 | R44,53 |
| 25 | R3,69680 | R92,42 |
| 50 | R3,27000 | R163,50 |
| 100 | R2,93060 | R293,06 |
| 250 | R2,58580 | R646,45 |
| 500 | R2,38752 | R1 193,76 |
| 1 000 | R2,22955 | R2 229,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,01497 | R10 074,85 |
| 10 000 | R1,87432 | R18 743,20 |
| 15 000 | R1,80209 | R27 031,35 |
| 25 000 | R1,72040 | R43 010,00 |
| 35 000 | R1,67171 | R58 509,85 |
| 50 000 | R1,62416 | R81 208,00 |
| 60 000 | R1,60135 | R96 081,00 |

