82 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR02S-820-FNH

DigiKey Part Number
2037-PFR02S-820-FNHTR-ND - Tape & Reel (TR)
2037-PFR02S-820-FNHCT-ND - Cut Tape (CT)
2037-PFR02S-820-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFR02S-820-FNH
Description
RES SMD 82 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PFR02S-820-FNH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 489
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,52100R5,21
25R0,39000R9,75
50R0,31600R15,80
100R0,25880R25,88
250R0,20300R50,75
500R0,17106R85,53
1 000R0,14619R146,19
5 000R0,10691R534,55
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000R0,08657R1 731,40
40 000R0,07942R3 176,80
60 000R0,07595R4 557,00
100 000R0,07218R7 218,00
140 000R0,07003R9 804,20
200 000R0,06799R13 598,00
240 000R0,06704R16 089,60
480 000R0,06390R30 672,00
500 000R0,06374R31 870,00
Manufacturers Standard Package