
PFR02S-152-FNH | |
|---|---|
DigiKey Part Number | 2037-PFR02S-152-FNHTR-ND - Tape & Reel (TR) 2037-PFR02S-152-FNHCT-ND - Cut Tape (CT) 2037-PFR02S-152-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR02S-152-FNH |
Description | RES SMD 1.5K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFR02S-152-FNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,52100 | R5,21 |
| 25 | R0,39000 | R9,75 |
| 50 | R0,31600 | R15,80 |
| 100 | R0,25880 | R25,88 |
| 250 | R0,20300 | R50,75 |
| 500 | R0,17106 | R85,53 |
| 1 000 | R0,14619 | R146,19 |
| 5 000 | R0,10691 | R534,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | R0,08657 | R1 731,40 |
| 40 000 | R0,07942 | R3 176,80 |
| 60 000 | R0,07595 | R4 557,00 |
| 100 000 | R0,07218 | R7 218,00 |
| 140 000 | R0,07003 | R9 804,20 |
| 200 000 | R0,06799 | R13 598,00 |
| 240 000 | R0,06704 | R16 089,60 |
| 480 000 | R0,06390 | R30 672,00 |
| 500 000 | R0,06374 | R31 870,00 |

