1812 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1812R-104K

DigiKey Part Number
DN7870TR-ND - Tape & Reel (TR)
DN7870CT-ND - Cut Tape (CT)
DN7870DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1812R-104K
Description
FIXED IND 100UH 180MA 4.32OHM SM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Inductor 180 mA 4.32Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
P1812R-104K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
100 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
238mA
Shielding
Unshielded
DC Resistance (DCR)
4.32Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 946
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R58,92000R58,92
10R48,38500R483,85
100R39,78620R3 978,62
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R34,71788R17 358,94
1 000R32,74365R32 743,65
1 500R31,64273R47 464,10
2 500R31,60562R79 014,05
Manufacturers Standard Package