Image for ER1641-222JS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1641-222JS

DigiKey Part Number
ER1641-222JS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER1641-222JS
Description
FIXED IND 2.2UH 650MA 190 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 650 mA 190mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
ER1641-222JS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
44 @ 7.9MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R146,46783R366 169,57
Manufacturers Standard Package