270 nH Unshielded Inductor 960 mA 160mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1025-06KS

DigiKey Part Number
1134-1046-2-ND - Tape & Reel (TR)
1134-1046-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ER1025-06KS
Description
FIXED IND 270NH 960MA 160 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Inductor 960 mA 160mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
ER1025-06KS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
33 @ 25MHz
Frequency - Self Resonant
430MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R54,05176R13 512,94
500R50,97728R25 488,64
Manufacturers Standard Package