Unshielded 2 Coil Inductor Array 1.2 mH Inductance - Connected in Series 300 µH Inductance - Connected in Parallel 672mOhm Max DC Resistance (DCR) - Parallel 620 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4448R-134L

DigiKey Part Number
4448R-134L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4448R-134L
Description
INDUCT ARRAY 2 COIL 300UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 1.2 mH Inductance - Connected in Series 300 µH Inductance - Connected in Parallel 672mOhm Max DC Resistance (DCR) - Parallel 620 mA Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
300 µH
Inductance - Connected In Series
1.2 mH
Tolerance
±15%
Current Rating - Parallel
620 mA
Current Rating - Series
310 mA
DC Resistance (DCR) - Parallel
672mOhm Max
DC Resistance (DCR) - Series
2.688Ohm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.530" L x 0.530" W (13.46mm x 13.46mm)
Height
0.310" (7.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R136,68372R34 170,93
Manufacturers Standard Package