
SP280304-2 | |
---|---|
DigiKey Part Number | 2104-SP280304-2-ND |
Manufacturer | |
Manufacturer Product Number | SP280304-2 |
Description | SPEAKER 4OHM 2W TOP PORT 94DB |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 380 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 380 Hz ~ 20 kHz | |
Frequency - Self Resonant | 380Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 94.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height - Seated (Max) | 0.441" (11.20mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R89,42000 | R89,42 |
10 | R70,36000 | R703,60 |
25 | R64,14160 | R1 603,54 |
50 | R59,85780 | R2 992,89 |
100 | R55,90480 | R5 590,48 |
250 | R51,14360 | R12 785,90 |
500 | R47,85956 | R23 929,78 |
1 000 | R47,22425 | R47 224,25 |