
SM310204-1 | |
---|---|
DigiKey Part Number | 2104-SM310204-1-ND |
Manufacturer | |
Manufacturer Product Number | SM310204-1 |
Description | SPEAKER 4OHM 2W TOP PORT 97DB |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 240 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 240 Hz ~ 10 kHz | |
Frequency - Self Resonant | 240Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 97.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.220" Dia (31.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R89,42000 | R89,42 |
10 | R70,53300 | R705,33 |
25 | R64,30800 | R1 607,70 |
50 | R60,02420 | R3 001,21 |
100 | R56,75580 | R5 675,58 |