
MO094001-2 | |
|---|---|
DigiKey Part Number | 2104-MO094001-2-ND |
Manufacturer | |
Manufacturer Product Number | MO094001-2 |
Description | MIC COND ANALOG OMNI 0.382"DIA |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser Omnidirectional () Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
S/N Ratio | 60dB | |
Voltage - Rated | 1.5 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.272" (6.90mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,20000 | R24,20 |
| 10 | R18,31600 | R183,16 |
| 25 | R16,46120 | R411,53 |
| 50 | R15,21780 | R760,89 |
| 100 | R14,08850 | R1 408,85 |
| 300 | R12,50217 | R3 750,65 |
| 500 | R11,84010 | R5 920,05 |
| 1 000 | R11,00981 | R11 009,81 |
| 5 000 | R9,34423 | R46 721,15 |

