Smooth Knob M6 x 1 Shaft with No Indicator Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3085-P

DigiKey Part Number
3085-P-ND
Manufacturer
Manufacturer Product Number
3085-P
Description
KNOB SMOOTH M6 X 1 PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob M6 x 1 Shaft with No Indicator Phenolic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Bar/T
Type
Smooth
Shaft Size
M6 x 1
Diameter
1.130" (28.70mm)
Height
0.780" (19.81mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R48,06000R48,06
5R40,83400R204,17
10R38,26300R382,63
25R35,30840R882,71
50R33,34240R1 667,12
100R31,58650R3 158,65
250R29,54748R7 386,87
500R28,19040R14 095,20
1 000R26,97479R26 974,79
Manufacturers Standard Package