22 AWG Hook-Up Wire 19/34 Black 10kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT22-2BK-100

DigiKey Part Number
CRT22-2BK-100-ND
Manufacturer
Manufacturer Product Number
CRT22-2BK-100
Description
HOOK-UP STRND 22AWG BLACK
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Black 10kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.087" (2.21mm)
Jacket (Insulation) Thickness
-
Length
100.0' (30.5m)
Voltage
10kV
Operating Temperature
-90°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-Spec QQ-W-343 and Mil-W-16878
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
HOOK-UP STRND 22AWG RED
In-Stock: 100
Unit Price: R120,97030
HOOK-UP STRND 22AWG WHT
In-Stock: 0
Unit Price: