
2200/24BU-101 | |
|---|---|
DigiKey Part Number | 2200/24BL-100-ND |
Manufacturer | |
Manufacturer Product Number | 2200/24BU-101 |
Description | HOOK-UP STRND 24AWG BLU 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R492,86000 | R492,86 |
| 2 | R469,33500 | R938,67 |
| 3 | R456,00333 | R1 368,01 |
| 5 | R439,66000 | R2 198,30 |
| 7 | R429,17429 | R3 004,22 |
| 10 | R418,30200 | R4 183,02 |
| 25 | R391,42560 | R9 785,64 |
| 50 | R372,05740 | R18 602,87 |
| 100 | R353,47380 | R35 347,38 |

