
CF07091D0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF07091D0R0-NHTR-ND - Tape & Reel (TR) 2987-CF07091D0R0-NHCT-ND - Cut Tape (CT) 2987-CF07091D0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF07091D0R0-NH |
Description | CONN FFC FPC BOTTOM 9POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.102" (2.60mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R5,17600 | R51,76 |
| 25 | R4,85960 | R121,49 |
| 50 | R4,62440 | R231,22 |
| 100 | R4,40430 | R440,43 |
| 250 | R4,12772 | R1 031,93 |
| 500 | R3,93046 | R1 965,23 |
| 1 000 | R3,74242 | R3 742,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,56371 | R7 127,42 |
| 4 000 | R3,39353 | R13 574,12 |
| 6 000 | R3,29781 | R19 786,86 |
| 10 000 | R3,18108 | R31 810,80 |
| 14 000 | R3,10650 | R43 491,00 |
| 20 000 | R3,02932 | R60 586,40 |

