
TAJH476K010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJH476K010RNJTR-ND - Tape & Reel (TR) 478-TAJH476K010RNJCT-ND - Cut Tape (CT) 478-TAJH476K010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJH476K010RNJ |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 |
Datasheet | Datasheet |
EDA/CAD Models | TAJH476K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R29,07000 | R29,07 |
| 10 | R19,35800 | R193,58 |
| 50 | R15,51000 | R775,50 |
| 100 | R14,32040 | R1 432,04 |
| 500 | R12,31128 | R6 155,64 |
| 1 000 | R11,68937 | R11 689,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R11,03263 | R27 581,57 |
| 5 000 | R10,63660 | R53 183,00 |
| 7 500 | R10,43820 | R78 286,50 |
| 12 500 | R10,21823 | R127 727,88 |

