47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJH476K010RNJ

DigiKey Part Number
478-TAJH476K010RNJTR-ND - Tape & Reel (TR)
478-TAJH476K010RNJCT-ND - Cut Tape (CT)
478-TAJH476K010RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJH476K010RNJ
Description
CAP TANT 47UF 10% 10V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210
Datasheet
 Datasheet
EDA/CAD Models
TAJH476K010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
H
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 206
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R29,07000R29,07
10R19,35800R193,58
50R15,51000R775,50
100R14,32040R1 432,04
500R12,31128R6 155,64
1 000R11,68937R11 689,37
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R11,03263R27 581,57
5 000R10,63660R53 183,00
7 500R10,43820R78 286,50
12 500R10,21823R127 727,88
Manufacturers Standard Package