
325211030 | |
|---|---|
DigiKey Part Number | 364-325211030-ND |
Manufacturer | |
Manufacturer Product Number | 325211030 |
Description | CONN BARRIER STRIP 3CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R68,22000 | R68,22 |
| 10 | R48,59700 | R485,97 |
| 30 | R41,45533 | R1 243,66 |
| 50 | R38,71980 | R1 935,99 |
| 100 | R35,56900 | R3 556,90 |
| 250 | R32,29392 | R8 073,48 |
| 500 | R30,38802 | R15 194,01 |
| 1 000 | R28,88372 | R28 883,72 |
| 5 000 | R26,54649 | R132 732,45 |

