
325142080 | |
|---|---|
DigiKey Part Number | 364-325142080-ND |
Manufacturer | |
Manufacturer Product Number | 325142080 |
Description | CONN BARRIER STRIP 8CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 8 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | - | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | - | |
Mounting Type | Through Hole, Right Angle | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R76,04480 | R15 208,96 |

