


HEF40240BP,652 | |
|---|---|
DigiKey Part Number | 568-7878-5-ND |
Manufacturer | |
Manufacturer Product Number | HEF40240BP,652 |
Description | IC BUFFER INVERTING 15V 20-DIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HEF40240BP,652 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 62mA, 45mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP | |
Base Product Number |

