
267A19-19 | |
|---|---|
DigiKey Part Number | 267A19-19-ND |
Manufacturer | |
Manufacturer Product Number | 267A19-19 |
Description | MARKING STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label For 43000 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label | |
Legend | Blank | |
Pitch | 0.438" (11.12mm) | |
For Use With/Related Products | 43000 Series | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R97,61360 | R19 522,72 |

