
PSK-15W-5-DIN | |
|---|---|
DigiKey Part Number | 179-PSK-15W-5-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PSK-15W-5-DIN |
Description | AC/DC DIN RAIL SUPPLY 5V 14W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 2.8A |
Datasheet | Datasheet |
EDA/CAD Models | PSK-15W-5-DIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 305 VAC | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 430V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.8A | |
Power (Watts) | 14W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 76% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | - | |
Size / Dimension | 3.78" L x 2.13" W x 1.40" H (96.1mm x 54.0mm x 35.6mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |

