
73L3R20J | |
|---|---|
DigiKey Part Number | 60-73L3R20JTR-ND - Tape & Reel (TR) 60-73L3R20JCT-ND - Cut Tape (CT) 60-73L3R20JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73L3R20J |
Description | RES 0.2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L3R20J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,37800 | R13,78 |
| 25 | R1,15600 | R28,90 |
| 50 | R1,01500 | R50,75 |
| 100 | R0,89570 | R89,57 |
| 250 | R0,76492 | R191,23 |
| 500 | R0,68326 | R341,63 |
| 1 000 | R0,61368 | R613,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,48953 | R2 447,65 |
| 10 000 | R0,44890 | R4 489,00 |
| 15 000 | R0,42803 | R6 420,45 |
| 25 000 | R0,40442 | R10 110,50 |
| 35 000 | R0,39034 | R13 661,90 |
| 50 000 | R0,37660 | R18 830,00 |

