656E25004C3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: R148,46334
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: R148,46334
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: R48,09120
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: R46,61833
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: R48,09120
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: R100,45400
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: R94,44000
Datasheet
Image for 656E25004C3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

656E25004C3T

DigiKey Part Number
656E25004C3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
656E25004C3T
Description
XTAL OSC XO 250.0000MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
250 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
88mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.073" (1.85mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R46,61833R46 618,33
Manufacturers Standard Package