435F27023IAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: R9,10777
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: R8,50215
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: R9,10777
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: R8,51834
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: R7,95176
Datasheet
Image for 435F27023IAT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

435F27023IAT

DigiKey Part Number
110-435F27023IATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
435F27023IAT
Description
5.0mm x 3.2mm 2-Pad Surface Moun
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 MHz ±20ppm Crystal 10pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R8,50215R8 502,15
Manufacturers Standard Package