
PROPOWER-1.8V-KIT | |
|---|---|
DigiKey Part Number | 744-1283-ND |
Manufacturer | |
Manufacturer Product Number | PROPOWER-1.8V-KIT |
Description | KIT IN-LINE REGULATOR +1.8V |
Customer Reference | |
Detailed Description | 1.8VDC Output In-Line Regulator Power Supply No Display 250mA Output Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | In-Line Regulator | |
Voltage - Supply | 2.3VDC ~ 6VDC | |
Number of Outputs | 1 | |
Voltage - Output | 1.8VDC | |
Current - Output | 250mA | |
Display Type | No Display | |
Number of Characters | - | |
Size / Dimension | - | |
Features | - | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | - | |
Weight | - |

