
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | NC, NO | |
Output Signal | - | |
Actuator Type | Ball | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 30V | |
Mounting Type | Panel Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -20°C ~ 105°C | |
Package / Case | Cylinder, Threaded - M8 | |
Supplier Device Package | - |

