XQEROY-H0-0000-P00000N03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R21,00506
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R23,52571
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R17,14000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R12,60306
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R13,44326
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R13,94732
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R15,29170
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R16,97210
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R18,98863
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R19,66074
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R18,14843
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R20,16491
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R20,66898
Datasheet
Image for XQEROY-H0-0000-P00000N03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEROY-H0-0000-P00000N03

DigiKey Part Number
90-XQEROY-H0-0000-P00000N03TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEROY-H0-0000-P00000N03
Description
XLAMP XQ-E HI ROYAL BLUE LIGHT E
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 460nm (455nm ~ 465nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
460nm (455nm ~ 465nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
-
Current - Max
1.5A
Luminous Flux @ Current/Temperature
563mW (550mW ~ 575mW)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R16,13190R48 395,70
Manufacturers Standard Package