XQEGRN-H2-0000-000000A01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R22,18000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 999
Unit Price: R24,53000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R16,80409
Datasheet

Parametric Equivalent


Cree LED
In Stock: 751
Unit Price: R25,21000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R18,31636
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R19,32460
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R18,96432
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R20,78320
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R21,30276
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R21,30276
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R23,64120
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R24,42024
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2 975
Unit Price: R20,16000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: R14,78758
Datasheet
LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEGRN-H2-0000-000000A01

DigiKey Part Number
XQEGRN-H2-0000-000000A01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEGRN-H2-0000-000000A01
Description
LED XLAMP XQE GREEN 528NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
528nm (520nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
81 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
91lm (87lm ~ 94lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R19,48456R4 871,14
500R18,24914R9 124,57
1 250R16,80414R21 005,17
Manufacturers Standard Package