
XPGDWT-BF-0000-00KE5 | |
|---|---|
DigiKey Part Number | 90-XPGDWT-BF-0000-00KE5TR-ND - Tape & Reel (TR) 90-XPGDWT-BF-0000-00KE5CT-ND - Cut Tape (CT) 90-XPGDWT-BF-0000-00KE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-BF-0000-00KE5 |
Description | XLAMP XP-G GEN 3 LIGHT EMITTING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Neutral 4000K 2.7V 350mA 143° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 160lm (156lm ~ 164lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 169 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 143° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 3°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,25000 | R30,25 |
| 10 | R28,73500 | R287,35 |
| 50 | R27,91820 | R1 395,91 |
| 100 | R25,71010 | R2 571,01 |
| 200 | R23,38110 | R4 676,22 |
| 500 | R23,13910 | R11 569,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R20,16497 | R20 164,97 |

