
XPGBWT-L1-0000-00H53 | |
|---|---|
DigiKey Part Number | XPGBWT-L1-0000-00H53TR-ND - Tape & Reel (TR) XPGBWT-L1-0000-00H53CT-ND - Cut Tape (CT) XPGBWT-L1-0000-00H53DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGBWT-L1-0000-00H53 |
Description | LED XLAMP COOL WHITE 6000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Cool 6000K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGBWT-L1-0000-00H53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6000K | |
Flux @ 85°C, Current - Test | 144lm (139lm ~ 148lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1.5A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,87000 | R24,87 |
| 10 | R23,62600 | R236,26 |
| 50 | R22,95420 | R1 147,71 |
| 100 | R21,13940 | R2 113,94 |
| 200 | R19,22460 | R3 844,92 |
| 500 | R18,00582 | R9 002,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R16,63596 | R16 635,96 |















