LED Lighting Easywhite®, Xlamp® XM-L2 White, Warm 3000K 4-Step MacAdam Ellipse 12V 350mA 115° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLBEZ-00-0000-0D00U630F

DigiKey Part Number
XMLBEZ-00-0000-0D00U630FTR-ND - Tape & Reel (TR)
XMLBEZ-00-0000-0D00U630FCT-ND - Cut Tape (CT)
XMLBEZ-00-0000-0D00U630FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMLBEZ-00-0000-0D00U630F
Description
LED EASYWHT WARM WHT 3000K SMD
Customer Reference
Detailed Description
LED Lighting Easywhite®, Xlamp® XM-L2 White, Warm 3000K 4-Step MacAdam Ellipse 12V 350mA 115° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
82 (Typ)
Mfr
Current - Max
1A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3000K 4-Step MacAdam Ellipse
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 85°C, Current - Test
390lm (380lm ~ 400lm)
Height - Seated (Max)
0.124" (3.15mm)
Current - Test
350mA
Thermal Resistance of Package
2.5°C/W
Voltage - Forward (Vf) (Typ)
12V
Base Product Number
Lumens/Watt @ Current - Test
93 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP35B-00-0000-0D0UB430ECree LED090-XHP35B-00-0000-0D0UB430ETR-NDR64,91260Similar
XHP35B-H0-0000-0D0UB430ECree LED090-XHP35B-H0-0000-0D0UB430ETR-NDR83,39856Similar
In-Stock: 16
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R109,95000R109,95
10R104,44900R1 044,49