LED Lighting XLamp® XHP70.2 White, Warm 2700K 3-Step MacAdam Ellipse 6V, 12V 2.1A, 1.05A 125° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70B-00-0000-0D0HM227G

DigiKey Part Number
XHP70B-00-0000-0D0HM227G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP70B-00-0000-0D0HM227G
Description
LED XLAMP WARM WHT 2700K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP70.2 White, Warm 2700K 3-Step MacAdam Ellipse 6V, 12V 2.1A, 1.05A 125° 2828 (7070 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XHP70B-00-0000-0D0HM227G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
1433lm (1380lm ~ 1485lm)
Flux @ 25°C, Current - Test
-
Current - Test
2.1A, 1.05A
Voltage - Forward (Vf) (Typ)
6V, 12V
Lumens/Watt @ Current - Test
122 lm/W
CRI (Color Rendering Index)
80
Current - Max
4.8A, 2.4A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
2-SMD
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.171" (4.35mm)
Thermal Resistance of Package
0.9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R123,67811R123 678,11
Manufacturers Standard Package