
XFL03K-H0-0000-0B000A0E3 | |
|---|---|
DigiKey Part Number | 90-XFL03K-H0-0000-0B000A0E3TR-ND - Tape & Reel (TR) 90-XFL03K-H0-0000-0B000A0E3CT-ND - Cut Tape (CT) 90-XFL03K-H0-0000-0B000A0E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XFL03K-H0-0000-0B000A0E3 |
Description | XLAMP XFL03K GEN 1 LIGHT EMITTIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XFL White, Cool 5000K 5.7V 1.4A 130° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1340lm (Typ) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 5.7V | |
Lumens/Watt @ Current - Test | 168 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 10A | |
Viewing Angle | 130° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 0.3°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R78,64000 | R78,64 |
| 10 | R74,71100 | R747,11 |
| 50 | R72,58660 | R3 629,33 |
| 100 | R66,84630 | R6 684,63 |
| 200 | R60,79100 | R12 158,20 |
| 500 | R56,93732 | R28 468,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R52,42882 | R52 428,82 |

