
MLEBLU-A1-0000-000T01 | |
|---|---|
DigiKey Part Number | MLEBLU-A1-0000-000T01TR-ND - Tape & Reel (TR) MLEBLU-A1-0000-000T01CT-ND - Cut Tape (CT) MLEBLU-A1-0000-000T01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLEBLU-A1-0000-000T01 |
Description | LED XLAMP MLE BLUE 475NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® ML-E Blue 475nm (465nm ~ 485nm) 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MLEBLU-A1-0000-000T01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (465nm ~ 485nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 27 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 13lm (11lm ~ 14lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,13000 | R16,13 |
| 10 | R15,32500 | R153,25 |
| 50 | R14,88840 | R744,42 |
| 100 | R13,71210 | R1 371,21 |
| 200 | R12,47025 | R2 494,05 |
| 500 | R12,34052 | R6 170,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | R10,75468 | R15 056,55 |







