
MLEAMB-A1-0000-000W01 | |
|---|---|
DigiKey Part Number | MLEAMB-A1-0000-000W01TR-ND - Tape & Reel (TR) MLEAMB-A1-0000-000W01CT-ND - Cut Tape (CT) MLEAMB-A1-0000-000W01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLEAMB-A1-0000-000W01 |
Description | LED XLAMP MLE AMB 590NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® ML-E Amber 590nm (585nm ~ 595nm) 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (585nm ~ 595nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Lumens/Watt @ Current - Test | 69 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 25lm (24lm ~ 27lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 24°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,12000 | R15,12 |
| 10 | R14,36700 | R143,67 |
| 50 | R13,96080 | R698,04 |
| 100 | R12,85510 | R1 285,51 |
| 200 | R11,69055 | R2 338,11 |
| 500 | R11,56956 | R5 784,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | R10,08240 | R14 115,36 |








