LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1510 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1510-R108-00PF0U0A30U

DigiKey Part Number
90-CMB1510-R108-00PF0U0A30U-ND
Manufacturer
Manufacturer Product Number
CMB1510-R108-00PF0U0A30U
Description
XLAMP CMB LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1510 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
-
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
17V
Lumens/Watt @ Current - Test
-
Current - Max
1.8A
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.75mm
Light Emitting Surface (LES)
9.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
108R102,26944R11 045,10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.