Parametric Equivalent

XEGAVT-H2-0000-000-000000K4001 | |
|---|---|
DigiKey Part Number | 90-XEGAVT-H2-0000-000-000000K4001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGAVT-H2-0000-000-000000K4001 |
Description | XLAMP XEG VIOLET LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Violet 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 1550mW (1500mW ~ 1600mW) | |
Temperature - Test | 85°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R57,67336 | R14 418,34 |
| 500 | R54,01746 | R27 008,73 |
| 1 250 | R49,74011 | R62 175,14 |








